Bourns PWR220T-35-47R0F

TO-220-2FULL Pack Fixed Resistor PWR220T-35 0.398LX0.157W 10.10MMX4.00MM 35W 47 Ohm ±100PPM/C
$ 2.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-35-47R0F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet2 pages9 years ago

Newark

element14 APAC

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.32%

CAD Models

Download Bourns PWR220T-35-47R0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 35W, 47ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Metal Glaze/thick Film, 35W, 51ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, 2.25W, 47ohm, 420V, 5% +/-Tol, 100ppm/Cel, 4112
Stackpole ElectronicsTR35JBC47R0
RESISTOR, TO-220, 47 ohm, 5%, 50 ppm, 35W - TO-220 and TO-247 Style Power Resistor
Stackpole ElectronicsTR35JBC51R0
RESISTOR, TO-220, 51 ohm, 5%, 50 ppm, 35W - TO-220 and TO-247 Style Power Resistor
Stackpole ElectronicsTR50JBC47R0
Res Power Film 47 Ohm 5% 3/50W ±50ppm/C Molded TO-220 RDL Bulk

Descriptions

Descriptions of Bourns PWR220T-35-47R0F provided by its distributors.

TO-220-2Full Pack FIXED RESISTOR PWR220T-35 0.398Lx0.157W 10.10mmx4.00mm 35W 47Ohm ±100ppm/C
Res Thick Film 47 Ohm 1% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
PWR220T SERIES TO-220 RADIAL FIXED RESISTOR 47OHMS +/-1% 35W +/-100PPM
Fixed Resistor, Metal Glaze/Thick Film, 35W, 47ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 47R, 35W, To-220, Thick Film; Resistance:47Ohm; Product Range:Pwr220T-35 Series; Power Rating:35W; Resistance Tolerance:± 1%; Resistor Case/Package:To-220; Voltage Rating:250V; Resistor Technology:Thick Film; Product Width:4Mmrohs Compliant: Yes |Bourns, Inc. PWR220T-35-47R0F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.