Ohmite HS50 1R5 J

Res Wirewound 1.5 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 1R5 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+134%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 9W, 1.5ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 1.5ohm, 265V, 5% +/-Tol, Chassis Mount
Resistor;Wirewound;Res 1.5 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Vitreous Enamel
TE ConnectivityC141R5JL
Fixed Resistor, Wire Wound, 14W, 1.5ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 160V, 5% +/-Tol, Chassis Mount
TE ConnectivityC101R5JL
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 1R5 J provided by its distributors.

Res Wirewound 1.5 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 1.5ohm, 1250V, 5% +/-Tol, 100ppm/Cel
5% ¡À100ppm/¡æ 1.5¦¸ 50W 49.1mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
HS50 AL HOUSE WIREWOUND RESISTOR,1R5 50W
50 Watts Al Housed 1R5 Ohms 5%
HS50 1R5 J, OHMITE MANUFACTURING
Res, 1R5, 50W, Solder, Wirewound; Resistance:1.5Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Ohmite HS501R5J
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 1.5 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-1R5-J
  • HS50-1R5J
  • HS501R5J