
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A129386-ND | 352 | 1 | Bulk | ||||||||
| Heilind Americas | 2-1623774-3 | 0 | 3h | |||||||||
| Interstate Connecting Components | 2-1623774-3 | 0 | 2h | |||||||||
| Heilind Asia | 2-1623774-3 | 0 | 18h | |||||||||
| TME | C141R5JL | 0 | 400 | 19h |
Download datasheets and manufacturer documentation for TE Connectivity C141R5JL.
Download TE Connectivity C141R5JL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity C141R5JL provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity C141R5JL.