What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS15 1R5 J

Fixed Resistor, Wire Wound, 15W, 1.5ohm, 265V, 5% +/-Tol, Chassis Mount
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 1R5 J.

IHS

Datasheet3 pages12 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite93J1R5E
Fixed Resistor, Wire Wound, 3.25W, 1.5ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite92J1R5
Fixed Resistor, Wire Wound, 2.25W, 1.5ohm, 85V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite93J1R5
Fixed Resistor, Wire Wound, 3.25W, 1.5ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623722-2
Fixed Resistor, Wire Wound, 11W, 1.5ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, AC Series, 1.5 ohm, 3 W, - 5%, 2 V, Axial Leaded
Fixed Resistor, Metal Film, 1W, 1.5ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Resistor;Wirewound;Res 1.5 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Vitreous Enamel
TE ConnectivityC141R5JL
Fixed Resistor, Wire Wound, 14W, 1.5ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 160V, 5% +/-Tol, Chassis Mount
TE ConnectivityC101R5JL
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, RWM Series, 1.5 ohm, 6 W, - 5%, 350 V, Axial Leaded

Descriptions

Descriptions of Ohmite HS15 1R5 J provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 1.5ohm, 265V, 5% +/-Tol, Chassis Mount
HS15 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 1.5OHMS +/-5% 15W
5% ¡À100ppm/¡æ 1.5¦¸ 15W 19.9mm*11.2mm*11mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
15 Watts Al Housed 1R5 Ohms 5%
HS15 1R5 J, OHMITE MANUFACTURING
RES, 1R5, 15W, SOLDER, WIREWOUND; Resistance:1.5ohm; Product Range:HS Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Element Type:Wirewound; Temperature Coefficient 73AC6237
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 1.5 / Tolerance (±) % = 5 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 19.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15-1R5-J
  • HS15-1R5J
  • HS151R5J