Ohmite HS300 4R7 J

Fixed Resistor, Wire Wound, 300W, 4.7ohm, 2500V, 5% +/-Tol, 100ppm/Cel
$ 35.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 4R7 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-32.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite93J4R7E
90 FIXED RESISTOR Axial Through Hole Resistor ±5% ±100ppm/C 4.7Ohm 3.25W
Ohmite95J4R7E
Wirewound Res.-Through Hole 5watt 4.7ohm 5% Axial RoHS Compliant: Yes
Ohmite91J4R7
Fixed Resistor, Wire Wound, 1.5W, 4.7ohm, 150V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 4.7ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 4.7ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 5.1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 9W, 4.7ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 8W, 4.7ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 7883
Res Wirewound 4.7 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623774-6
Fixed Resistor, Wire Wound, 14W, 4.7ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS300 4R7 J provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 4.7ohm, 2500V, 5% +/-Tol, 100ppm/Cel
HS300 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 4.7OHMS +/-5% 300W
RES, 4R7, 5%, 300W, WIREWOUND; Available until stocks are exhausted
Wirewound Resistors - Chassis Mount 300W 4.7 Ohms
5% ¡À100ppm/¡æ 4.7¦¸ 300W 127.7mm*45.5mm*41.8mm
Arcol HS300 4R7 J 300W Aluminium Clad Resistor
Wirewound Resistor 300W, 4.7Ohm, 5%
HS300 4R7 J, OHMITE MANUFACTURING
300 WATTS AL HOUSEDNN4R7 OHMS 5%
RES, 4R7, 5%, 300W, WIREWOUND;
Res, 4R7, 300W, Threaded Stud, Wirewound; Resistance:4.7Ohm; Product Range:Hs Series; Power Rating:300W; Resistance Tolerance:± 5%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS3004R7J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-4R7-J
  • HS3004R7J