Ohmite HS300 33R J

Res Wirewound 33 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 51.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 33R J.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

IHS

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+58.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-1623750-0
Fixed Resistor, Wire Wound, 7W, 33ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25 0.098Diax0.256L 2.50mmx6.50mm 0.333W 1/3W 33Ohm ±100ppm/C
NFR25H FIXED RESISTOR - FUSIBLE Axial Through Hole Resistor ±5% ±100ppm/C 33Ohm 0.5W 1/2W
Fixed Resistor, Metal Film, 0.6W, 33ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteOF330JE
Fixed Resistor, Carbon Composition, 0.5W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
PanasonicERG-1SJ330
ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 33OHMS +/-5% 1W +/-350PPM/DEGC
TE ConnectivityC1433RJL
Fixed Resistor, Wire Wound, 14W, 33ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 33ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 33 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 15W, 33ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 7883
Fixed Resistor, Wire Wound, 14W, 33ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS300 33R J provided by its distributors.

Res Wirewound 33 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 300W, 33ohm, 2500V, 5% +/-Tol, 100ppm/Cel
HS300 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 33OHMS +/-5% 300W
5% ¡À100ppm/¡æ 33¦¸ 300W 127.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
Wirewound Resistor 300W, 33Ohm, 5%
300 Watts Al Housed 33 Ohms 5%
HS300 33R J, OHMITE MANUFACTURING
RES, WIREWOUND, 33R, 5%, 2.5KV, AXIAL; Resistance: 33ohm; Product Range: HS Series; Power Rating: 300W; Resistance Tolerance: ± 5%; Resistor Terminals: Threaded Stud; Voltage Rating: 2.5kV; Resistor Element Material: Wirewound;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-33R-J
  • HS30033RJ