Ohmite HS300 1R J

Res Wirewound 1 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 27.063
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 1R J.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+405%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityC101R0JL
Fixed Resistor, Wire Wound, 10W, 1ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 1ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
OhmiteHS10 1R J
Res Wirewound 1 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Ohmite95J1R0E
Fixed Resistor, Wire Wound, 5W, 1ohm, 495V, 5% +/-Tol, Through Hole Mount
OhmiteHS15 1R J
Fixed Resistor, Wire Wound, 15W, 1ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883
Fixed Resistor, Wire Wound, 3W, 1ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS300 1R J provided by its distributors.

Res Wirewound 1 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 300W, 1ohm, 2500V, 5% +/-Tol, 100ppm/Cel
HS300 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 1OHMS +/-5% 300W
Res, Wirewound, 1R, 5%, 2.5Kv, Axial
5% ¡À100ppm/¡æ 1¦¸ 300W 127.7mm*45.5mm*41.8mm
Arcol HS300 1R J 300W Aluminium Clad Resistor
Wirewound Resistors - Chassis Mount
HS300 1R J, OHMITE MANUFACTURING
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 1 / Tolerance (±) % = 5 / Power Rating W = 300 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 127.7 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Screw / Body Height mm = 41.8 / Body Width mm = 72.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-1R-J
  • HS3001RJ