Ohmite HS300 15R J

Res Wirewound 15 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 26.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 15R J.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

IHS

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+82.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 15ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 13W, 15ohm, 500V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Ohmite23J15RE
Fixed Resistor, Wire Wound, 3W, 15ohm, 135V, 5% +/-Tol, Through Hole Mount
TE ConnectivityEP7W15RJ
Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Ohmite20J15RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 15Ohm 10W
Res Wirewound 15 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 15 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 9W, 15ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 15ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC1015RJL
Fixed Resistor, Wire Wound, 10W, 15ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS300 15R J provided by its distributors.

Res Wirewound 15 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 300W, 15ohm, 2500V, 5% +/-Tol, 100ppm/Cel
ALUMINUM HOUSED AXIAL WIRE WOUND PANELMNT RESISTOR, 15OHM +/-5% 300W
5% ¡À100ppm/¡æ 15¦¸ 300W 127.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
Wirewound Resistor 300W, 15Ohm, 5%
300 Watts Al Housed 15 Ohms 5%
HS300 15R J, OHMITE MANUFACTURING
Res, Wirewound, 15R, 5%, 2.5Kv, Axial; Resistance:15Ohm; Product Range:Hs Series; Power Rating:300W; Resistance Tolerance:± 5%; Resistor Terminals:Threaded Stud; Voltage Rating:2.5Kv; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Arcol HS30015RJ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-15R-J
  • HS30015RJ