Ohmite HS25 68R J

Res Wirewound 68 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 1.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 68R J.

IHS

Datasheet3 pages12 years ago

Newark

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+104%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 68ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7W, 68ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC1468RJL
Fixed Resistor, Wire Wound, 14W, 68ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Res 68 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityC1068RJL
Fixed Resistor, Wire Wound, 10W, 68ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 68ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 68R J provided by its distributors.

Res Wirewound 68 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 68ohm, 550V, 5% +/-Tol, Chassis Mount
HS25 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 68OHMS +/-5% 25W
Wirewound Resistors - Chassis Mount 25W 68 Ohms 5%
Arcol HS25 68R J 25W Aluminium Clad Resistor
5% ¡À100ppm/¡æ 68¦¸ 25W 27.3mm*28mm*14.8mm
HS25 68R J, OHMITE MANUFACTURING
Res, 68R, 25W, Solder, Wirewound; Resistance:68Ohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:27.3Mm Rohs Compliant: Yes |Ohmite HS2568RJ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-68R-J
  • HS25-68RJ
  • HS2568RJ