TE Connectivity THS105K6J

Fixed Resistor, Wire Wound, 10W, 5600ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS105K6J.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago

Master Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity THS105K6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS505K6J
Fixed Resistor, Wire Wound, 50W, 5600ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA255K6J
Fixed Resistor, Wire Wound, 25W, 5600ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS255K6J
Fixed Resistor, Wire Wound, 25W, 5600ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS155K6J
Fixed Resistor, Wire Wound, 15W, 5600ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP9-1625963-2
Res Wirewound 5.6K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Flange Mount
TE ConnectivityTHS105K6J
Fixed Resistor, Wire Wound, 10W, 5600ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA255K6J
Fixed Resistor, Wire Wound, 25W, 5600ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS105K6J provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 5600ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Resistor, AL CLAD, 10W 5K6 5%; Resistance:5.6kohm; Product Range:THS Series; Power Rating:10W; Resistance Tolerance:± Resistor Terminals:Solder
THS10 5K6 5% Resistance Value: 5.6K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Through-Hole Resistor | 5.6K Ω Wire Wound 5 % Power Resistor | TE Connectivity |
RESISTOR, AL CLAD, 10W 5K6 5%; Resistance: 5.6kohm; Product Range: THS Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 160V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 30ppm/°C; Body Length: 17mm; External Length / Height: 9mm; External Width: 17mm; Fixing Hole Diameter: 2.4mm; Full Power Rating Temperature: 25°C; Insulation Resistance: 10000Mohm; Lead Length: 7mm; Length: 30mm; No. of Pins: 2Pins; Operating Temperature Max: 165°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +165°C; Resistor Case Style: Axial Leaded; Resistor Mounting: Through Hole; Temperature Coeff. +: 30ppm/°C; Temperature Coeff. -: 30ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 160V; Voltage Rating VAC: 160V; Working Voltage: 160V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879073-8
  • THS105K6J.