Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite HS10 1K J

Res Wirewound 1K Ohm 5% 5/10W ±25ppm/C Aluminum Housed AXL Chassis Mount
$ 2.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 1K J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages14 years ago

Newark

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
-20.24%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Ohmite45J1K0E
Fixed Resistor, Wire Wound, 5W, 1000ohm, 460V, 5% +/-Tol, Through Hole Mount
TE Connectivity1623714-9
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteHS15 1K J
Res Wirewound 1K Ohm 5% 7/15W ±25ppm/C Aluminum Housed AXL Chassis Mount
Ohmite43J1K0E
43 Series 1 kOhm ±5 % 3 W ±20 ppm/°C Through Hole Axial Wirewound Resistor
TE Connectivity1623714-9
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS10 1K J provided by its distributors.

Res Wirewound 1K Ohm 5% 5/10W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 160V, 5% +/-Tol, Chassis Mount
Arcol HS10 Series Aluminium Housed Axial Panel Mount Resistor, 1k 5% 10W
1KΩ ±5% 10W ±25ppm/℃ Plugins Through hole mounting 15.9mm*8.5mm*8.8mm
Wirewound Resistors - Chassis Mount 10W 1 Kohms 5% tol.
HS10 AL HOUSE WIREWOUND RESISTOR,1K0 10W
HS10 1K J, OHMITE MANUFACTURING
Res, 1K, 10W, Solder, Wirewound; Resistance:1Kohm; Product Range:Hs Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Resistor Type:High Powerrohs Compliant: Yes |Ohmite HS101KJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 1 / Tolerance (±) % = 5 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 15.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10-1K-J
  • HS10-1KJ
  • HS101KJ