Ohmite HS150 470R J

Fixed Resistor, Wire Wound, 150W, 470ohm, 2500V, 5% +/-Tol, 100ppm/Cel
$ 12.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 470R J.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

IHS

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 470ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res 470 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 7W, 470ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 470ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 470 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
TE Connectivity / AMP3-1623774-3
Fixed Resistor, Wire Wound, 14W, 470ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS150 470R J provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 470ohm, 2500V, 5% +/-Tol, 100ppm/Cel
5% ¡À100ppm/¡æ 470¦¸ 150W 97.7mm*27.3mm*24.1mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
150 Watts Al Housed 470 Ohms 5%
HS150 470R J, OHMITE MANUFACTURING
HS150 WIREWOUND RESISTOR,470R 150W
Res, Wirewound, 470R, 5%, 2.5Kv, Axial; Resistance:470Ohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:2.5Kv; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Arcol HS150470RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 470 / Tolerance (±) % = 5 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150-470R-J
  • HS150-470RJ
  • HS150470RJ