Ohmite HS150 3R3 J

Fixed Resistor, Wire Wound, 150W, 3.3ohm, 2500V, 5% +/-Tol, 100ppm/Cel
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 3R3 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-37.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Wirewound 3.3 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 3.3ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 3.3ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC103R3JL
Fixed Resistor, Wire Wound, 10W, 3.3ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite91J3R3E
Fixed Resistor, Wire Wound, 1.5W, 3.3ohm, 150V, 5% +/-Tol, Through Hole Mount
Ohmite91J3R3
90 FIXED RESISTOR Axial Through Hole Resistor ±5% ±100ppm/C 3.3Ohm 1.5W

Descriptions

Descriptions of Ohmite HS150 3R3 J provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 3.3ohm, 2500V, 5% +/-Tol, 100ppm/Cel
HS150 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 3.3OHMS +/-5% 150W
5% ¡À100ppm/¡æ 3.3¦¸ 150W 97.7mm*27.3mm*24.1mm
Aluminium Housed Resistors Other Mounting
IC CURR SENSE 1 CIRCUIT 10UQFN
Wirewound Resistors - Chassis Mount
HS150 3R3 J, OHMITE MANUFACTURING
Res, Wirewound, 3R3, 5%, 2.5Kv, Axial; Resistance:3.3Ohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:2.5Kv; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Arcol HS1503R3J
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 3.3 / Tolerance (±) % = 5 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150-3R3-J
  • HS150-3R3J
  • HS1503R3J