Ohmite HS75 3R3 J

Res Wirewound 3.3 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 5.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS75 3R3 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 3.3ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 3.3ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC103R3JL
Fixed Resistor, Wire Wound, 10W, 3.3ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite91J3R3E
Fixed Resistor, Wire Wound, 1.5W, 3.3ohm, 150V, 5% +/-Tol, Through Hole Mount
Ohmite95J3R3
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 495V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite91J3R3
90 FIXED RESISTOR Axial Through Hole Resistor ±5% ±100ppm/C 3.3Ohm 1.5W

Descriptions

Descriptions of Ohmite HS75 3R3 J provided by its distributors.

Res Wirewound 3.3 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 75W, 3.3ohm, 1400V, 5% +/-Tol, 100ppm/Cel
HS75 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 3.3# +/-5% 75W
5% ¡À100ppm/¡æ 3.3¦¸ 75W 48.7mm*27.3mm*24.1mm
Wirewound Resistors - Chassis Mount
HS75 3R3 J, OHMITE MANUFACTURING
Res, Wirewound, 3R3, 5%, 1.4Kv, Axial; Resistance:3.3Ohm; Product Range:Hs Series; Power Rating:75W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:1.4Kv; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Arcol HS753R3J
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 3.3 / Tolerance (±) % = 5 / Power Rating W = 75 / Voltage Rating - DC kV = 1.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 48.7 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS75-3R3-J
  • HS753R3J