TE Connectivity C103R3JL

Fixed Resistor, Wire Wound, 10W, 3.3ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 1.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C103R3JL.

IHS

Datasheet4 pages1 year ago

Farnell

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-46.37%

CAD Models

Download TE Connectivity C103R3JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityC143R3JL
Fixed Resistor, Wire Wound, 14W, 3.3ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ3R3
Through Hole Resistor, Rox Series, 3.3 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityROX2SJ3R3
Fixed Resistor, Metal Oxide Film, 2W, 3.3ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3R30
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3R30
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB3R30
Fixed Resistor, Carbon Film, 0.5W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 3.3ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J3R3
Fixed Resistor, Thin Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ3R3
Fixed Resistor, Metal Oxide Film, 2W, 3.3ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ3R3
Through Hole Resistor, Rox Series, 3.3 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity C103R3JL provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 3.3ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
C10 SERIES AXIAL WIREWOUND RESISTOR 3.3OHMS +/-5% 10W +/-90PPM/DEGC
Res Wirewound 3.3 Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack
Avnet Japan
Through-Hole Resistors, Power Resistor, 38.1 x 8.5 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 3.3 Ω, CGS C
Res, 3R3, 5%, 10W, Axial, Wirewound; Resistance:3.3Ohm; Product Range:C Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Cgs Te Connectivity C103R3JL.
C10 3R3 5% (LOOSE) Resistance Value: 3.3 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 3.3 Ω Wire Wound Power Resistor 5 % | Part Number: C103R3JL | Internal Number: 2-1623773-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623773-4
  • C103R3JL.
  • C103R3JL..