Ohmite HS150 100R J

Fixed Resistor, Wire Wound, 55W, 100ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 100R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
-36.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityC10100RJL
Fixed Resistor, Wire Wound, 10W, 100ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityC14100RJL
Fixed Resistor, Wire Wound, 14W, 100ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 100ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 6365
Fixed Resistor, Wire Wound, 50W, 100ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 100ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS150 100R J provided by its distributors.

Fixed Resistor, Wire Wound, 55W, 100ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 100 Ohm 5% 45/150W ±100ppm/C Aluminum Housed AXL Chassis Mount
Arcol HS150 Series Aluminium Housed Axial Panel Mount Resistor, 100 5% 150W
5% ¡À100ppm/¡æ 100¦¸ 150W 97.7mm*27.3mm*24.1mm
WIREWOUND POWER RESISTOR, 100, 150W, ROHS COMPLIANT
Wirewound Resistors - Chassis Mount
150 Watts Al Housed 100 Ohms 5%
HS150 100R J, OHMITE MANUFACTURING
Res, Wirewound, 100R, 5%, 2.5Kv, Axial; Resistance:100Ohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:2.5Kv; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Arcol HS150100RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 100 / Tolerance (±) % = 5 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150-100R-J
  • HS150-100RJ
  • HS150100RJ