Ohmite HS15 220R J

Res Wirewound 220 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 220R J.

IHS

Datasheet3 pages12 years ago

Sager Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1056%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NFR25H0 Series 0.5 W 220 Ohm ±5 % ±100 ppm/°K Axial Fusible Metal Film Resistor
RESISTOR;METAL FILM;RES 220 OHMS;PWR-RTG 0.33 W;TOL 5%;AXIAL;TAPE & REEL
TE ConnectivitySBCHE15220RJ
Fixed Resistor, Wire Wound, 17W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Yageo GroupFMP100JR-52-220R
Ultra Miniature Style Metal Film Resistor 220Ohm 1W 5% Axial T/R
TE Connectivity / AMP2-1623748-8
Fixed Resistor, Wire Wound, 11W, 220ohm, 500V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
PanasonicERG1SJ221
Res Metal Oxide 220 Ohm 5% 1W ±350ppm/°C Conformal Axial Through Hole Ammo Pack
TE ConnectivityC14220RJL
Fixed Resistor, Wire Wound, 14W, 220ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 220ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 220ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC10220RJL
C CGS FIXED RESISTOR Axial Through Hole Resistor ±5% ±90ppm/C 220Ohm 10W
TE ConnectivityC10220RJL
C CGS FIXED RESISTOR Axial Through Hole Resistor ±5% ±90ppm/C 220Ohm 10W
Fixed Resistor, Wire Wound, 7W, 220ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS15 220R J provided by its distributors.

Res Wirewound 220 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 15W, 220ohm, 265V, 5% +/-Tol, Chassis Mount
5% ¡À100ppm/¡æ 220¦¸ 15W 19.9mm*11.2mm*11mm
Wirewound Resistors - Chassis Mount
HS15 AL HOUSE WIREWOUNDRESISTOR,220R 15W
15 WATTS AL HOUSEDNN220 OHMS 5%
HS15 220R J, OHMITE MANUFACTURING
Res, 220R, 15W, Solder, Wirewound; Resistance:220Ohm; Product Range:Hs Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS15220RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 220 / Tolerance (±) % = 5 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 19.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15-220R-J
  • HS15-220RJ
  • HS15220RJ