TE Connectivity C14220RJL

Fixed Resistor, Wire Wound, 14W, 220ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C14220RJL.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-31.03%

CAD Models

Download TE Connectivity C14220RJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE ConnectivityC10220RJL
C CGS FIXED RESISTOR Axial Through Hole Resistor ±5% ±90ppm/C 220Ohm 10W
TE Connectivity3-1625892-1
Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, 350 V, Metal Oxide, Flame-Proof, High Power
TE ConnectivityROX2SJ220R
Fixed Resistor, Metal Oxide Film, 2W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT220R
Fixed Resistor, Metal Oxide Film, 2W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT220R
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C14220RJL provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 220ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Res Wirewound 220 Ohm 5% 14W ±90ppm/C Conformal Coated AXL Loose/Tray
C14 SERIES AXIAL WIREWOUND RESISTOR 220OHMS +/-5% 14W +/-90PPM/DEGC
Special Order: C14 220R 5% (LOOSE) Resistance Value: 220 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 220 Ω Wire Wound Power Resistor 5 % | Part Number: C14220RJL | Internal Number: 2-1623774-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623774-4