Descriptions of Panasonic ERG1SJ221 provided by its distributors.
Res Metal Oxide 220 Ohm 5% 1W ±350ppm/°C Conformal Axial Through Hole Ammo Pack
Avnet Japan
Fixed Resistor, Metal Oxide, 1W, 220ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR, 220 OHM, 1W, 5%, AXIAL ProdRESISTOR, 220 OHM, 1W, 5%, AXIAL
Res Metal Oxide Film 220 Ohm 5% 1W ±350ppm/C Conformal Coated AXL Automotive Bulk
RESISTOR, METAL OXIDE, RES 220 OHMS, PWR-RTG 1 W, TOL 5%,AXIAL, TCR 350 PPM/DEGC
Resistor, 220 Ohm, ± 5%, 1 W, Axial Leaded, Metal Oxide, High Reliability
Resistor Resistance technical notation: 220R Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 1 W Rated voltage: 350 V Resistance: 220 Ohm
Resistor, 220 Ohm, 1W, 5%, Axial; Resistance:220Ohm; Product Range:Erg Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film; Product Length:9Mm Rohs Compliant: Yes |Panasonic ERG-1SJ221