Ohmite HS15 10R J

Res Wirewound 10 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 10R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+184%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Resistor; Metal Film; Res 10 Ohms; Pwr-Rtg0.5 W; Tol 5%; Axial; Cut Tape
Fixed Resistor, Metal Film, 1W, 10ohm, 250V, 5% +/-Tol, Through Hole Mount
Yageo GroupFMP300JT-73-10R
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Yageo GroupFMP100JR-52-10R
FMP FIXED RESISTOR Axial Through Hole Resistor ±5% 100ppm/C 10Ohm 0.094Diax0.248L 2.40mmx6.30mm
Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 10ohm, 1000V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 7W, 10ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC1010RJL
Fixed Resistor, Wire Wound, 10W, 10ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityC1410RJL
Fixed Resistor, Wire Wound, 14W, 10ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 10ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS15 10R J provided by its distributors.

Res Wirewound 10 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 15W, 10ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883
HS15 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 10OHMS +/-5% 15W
Arcol HS15 10RJ 10R 5% 15W Aluminium Clad Resistor
5% ¡À100ppm/¡æ 10¦¸ 15W 19.9mm*21mm*11mm
Wirewound Resistors - Chassis Mount
HS15 10R J, OHMITE MANUFACTURING
Res, 10R, 15W, Solder, Wirewound; Resistance:10Ohm; Product Range:Hs Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:19.9Mm Rohs Compliant: Yes |Arcol HS1510RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 10 / Tolerance (±) % = 5 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 19.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15 10RJ
  • HS15-10R-J
  • HS15-10RJ
  • HS1510RJ