TE Connectivity C1410RJL

Fixed Resistor, Wire Wound, 14W, 10ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1410RJL.

Sager Electronics

Technical Drawing1 page9 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-3.98%

CAD Models

Download TE Connectivity C1410RJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityC1010RJL
Fixed Resistor, Wire Wound, 10W, 10ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-1
Resistor, Metal Oxide, Res 10 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ10R
TE Connectivity1625890-6
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT10R0
Fixed Resistor, Carbon Film, 0.125W, 10ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT10R0
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT10R0
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 10ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
VISHAY AC03000001009JAC00 Through Hole Resistor, 10 ohm, Axial Leaded, 3 W,5%, AC Series
TE Connectivity1623714-3
Fixed Resistor, Wire Wound, 4W, 10ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
TE ConnectivityER7410RJT
RESISTOR, WIRE WOUND, 3W, 5%, 150ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Yageo GroupKNP3WSJT-73-10R
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.48V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C1410RJL provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 10ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
C14 SERIES AXIAL WIREWOUND RESISTOR 10OHMS +/-5% 14W +/-90PPM/DEGC
Res Wirewound 10 Ohm 5% 14W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack
Avnet Japan
RES, 10R, 5%, 14W, AXIAL, WIREWOUND; Resistance: 10ohm; Product Range: C Series; Power Rating: 14W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 650V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 90ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: C14 10R 5% (LOOSE) Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 10 Ω Wire Wound Power Resistor 5 % | Part Number: C1410RJL | Internal Number: 1-1623774-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623774-6