TE Connectivity C1010RJL

Fixed Resistor, Wire Wound, 10W, 10ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1010RJL.

IHS

Datasheet4 pages2 years ago

Newark

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-3.22%

CAD Models

Download TE Connectivity C1010RJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE ConnectivityC1410RJL
Fixed Resistor, Wire Wound, 14W, 10ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityER5810RJT
Fixed Resistor, Wire Wound, 7W, 10ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-1
Resistor, Metal Oxide, Res 10 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ10R
Stackpole ElectronicsCF18JT10R0
Fixed Resistor, Carbon Film, 0.125W, 10ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT10R0
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT10R0
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Res Wirewound 10 Ohm 5% 5W ±200ppm/°C Conformal Axial Thru-Hole Box
Fixed Resistor, Wire Wound, 4W, 10ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
AC01 Axial Axial Through Hole Resistor ±5% ±200ppm/C 10Ohms 1W
TE Connectivity / AMP1623771-5
Fixed Resistor, Wire Wound, 3W, 10ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623771-5
Fixed Resistor, Wire Wound, 3W, 10ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C1010RJL provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 10ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
10Ω ±5% 10W ±90ppm/℃ Plugins Through hole mounting 38.1mm(Length)
RES, 10R, 10W, AXIAL, WIREWOUND;
4-1623773-2, TE CONNECTIVITY/AMP BRAND
Res, 10R, 5%, 10W, Axial, Wirewound; Resistance:10Ohm; Product Range:C Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Cgs Te Connectivity C1010RJL.
Special Order: C10 10R 5% (LOOSE) Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 10 Ω Wire Wound Power Resistor 5 % | Part Number: C1010RJL | Internal Number: 4-1623773-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623773-2
  • C1010RJL.
  • C1010RJL..