Ohmite HS100 R5 J

HS100 Series Aluminium Housed Axial Panel Mount Resistor, 500MOHMS +/-5% 100W
$ 7.489
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 R5 J.

Master Electronics

Datasheet2 pages12 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+535%

Related Parts

Res Wirewound 5322 0.5 Ohm 5% 3W ±90ppm/C J-Lead SMD T/R
Ohmite42JR50E
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 100V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite43JR50E
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 200V, 5% +/-Tol, Through Hole Mount
2W Wirewound Resistors ±5% ±90ppm/℃ 500mΩ 4318 Chip Resistor - Surface Mount ROHS
OhmiteHS25 R5 J
Fixed Resistor, Wire Wound, 25W, 0.5ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 2010 0.5 Ohm 5% 0.5W(1/2W) ±90ppm/C J-Lead SMD T/R

Descriptions

Descriptions of Ohmite HS100 R5 J provided by its distributors.

HS100 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 500MOHMS +/-5% 100W
Res, 0R5, 100W, Solder, Wirewound; Resistance:0.5Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS100R5J
Resistor Type = Wire Resistor, Aluminium Case / Resistance mOhm = 500 / Tolerance (±) % = 5 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-R5-J
  • HS100R5J