Bourns PWR5322WR500JE

Res Wirewound 5322 0.5 Ohm 5% 3W ±90ppm/C J-Lead SMD T/R
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR5322WR500JE.

element14 APAC

Datasheet2 pages9 years ago
Datasheet2 pages13 years ago

JRH Electronics

Inventory History

3 month trend:
+11.00%

CAD Models

Download Bourns PWR5322WR500JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

TE ConnectivitySMW3R47JT
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW2R51JT
Res Wirewound 510m Ohm 5% 2W ±200ppm/°C Molded SMD T/R
PanasonicERX-1HJR47H
Res Metal Film 0.47 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HJR47H
Res Metal Film 0.47 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Bourns PWR5322WR500JE provided by its distributors.

Res Wirewound 5322 0.5 Ohm 5% 3W ±90ppm/C J-Lead SMD T/R
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 5% +/-Tol, 90ppm/Cel, Surface Mount, 5322
5322J-Lead FIXED RESISTOR PWR5322 0.532Lx0.217W 13.50mmx5.50mm 3W 500mOhm ±90ppm/C
RES 0.50 OHM 5% 3W WW 5322 SMD
Surface Mount Wirewound Resistor, Pwr5322 Series, 0.5 Ohm, 3 W, - 5%, Smd Rohs Compliant: Yes |Bourns, Inc. PWR5322WR500JE
WIREWOUND RESISTOR, 0.5OHM, 5%, 5322; Product Range:PWR5322 Series; Resistance:0.5ohm; Power Rating:3W; Resistance Tolerance: 5%; Voltage Rating:-; Resistor Case Style:SMD; Packaging:Cut Tape; Resistor Element Type:Wirewound; MSL:-

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR5322WR500JE.