Ohmite HS100 R22 J

Res Wirewound 0.22 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 R22 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
-23.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite42JR20E
Fixed Resistor, Wire Wound, 2W, 0.2ohm, 100V, 5% +/-Tol, Through Hole Mount
Ohmite43JR20E
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite45JR20E
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 460V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 0.775V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.22ohm, 0.469V, 5% +/-Tol, Through Hole Mount
VISHAY AC03000002207JAC00 Through Hole Resistor, 0.22 ohm, Axial Leaded, 3 W,5%, AC Series
Res 0.22 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 7W, 0.22ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.22ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res 0.22 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 2W, 0.22ohm, 100V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 4123
Fixed Resistor, Wire Wound, 3W, 0.22ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 R22 J provided by its distributors.

Res Wirewound 0.22 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 0.22ohm, 1900V, 5% +/-Tol, 100ppm/Cel
Arcol HS100 R22 J R22 5% 100W Aluminium Clad Resistor
5% ¡À100ppm/¡æ 220m¦¸ 100W 65.2mm*47.5mm*24.1mm
Wirewound Resistors - Chassis Mount
HS100 R22 J, OHMITE MANUFACTURING
HS SER. 100W CHAS RES 0.22R 5%
RESISTOR, WIREWOUND, 0.22OHM, 5%, AXIAL; Resistance:0.22ohm; Product Range:HS Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:1.9kV; Resistor Element Material:Wirewound; TemperatureRoHS Compliant: Yes
Resistor Type = Wire Resistor, Aluminium Case / Resistance mOhm = 220 / Tolerance (±) % = 5 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10 0R22 J
  • HS10-0R22J
  • HS100-R22-J
  • HS100R22J