
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RW2S0CBR220JE | 0 | 100 | Bulk | ||||||||
| Master Electronics | RW2S0CBR220JE | 0 | 100 | |||||||||
| RS (Formerly Allied Electronics) | RW2S0CBR220JE | 0 | 100 | Bulk | 11h | |||||||
| Farnell | RW2S0CBR220JE | 0 | 100 | 17h | ||||||||
| Win Source | WS-RW2S0CBR220JE | 65 | 19h |
Download Ohmite RW2S0CBR220JE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite RW2S0CBR220JE provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: