Vishay AC03000002207JAC00

VISHAY AC03000002207JAC00 Through Hole Resistor, 0.22 ohm, Axial Leaded, 3 W, 5%, AC Series
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000002207JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

IHS

element14 APAC

Future Electronics

X-ON

Inventory History

3 month trend:
+4.54%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 0.22ohm, 0.469V, 5% +/-Tol, Through Hole Mount
Yageo GroupPNP300JR-73-0R22
Fixed Resistor, Wire Wound, 3W, 0.22ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625892-2
Fixed Resistor, Metal Oxide Film, 3W, 0.22ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623795-5
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJR22/BL
Fixed Resistor, Metal Oxide Film, 3W, 0.22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-0R22
Fixed Resistor, Wire Wound, 1W, 0.22ohm, 0.47V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC03000002207JAC00 provided by its distributors.

VISHAY AC03000002207JAC00 Through Hole Resistor, 0.22 ohm, Axial Leaded, 3 W,5%, AC Series
Res Wirewound 0.22 Ohm 5% 3W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Wire Wound, 3W, 0.22ohm, 0.8124V, 5% +/-Tol, Through Hole Mount
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 220mOhms -10/ -80ppm/C
RESISTOR, 3W, 5%, 0R22; Resistance:0.22ohm; Resistance Tolerance:± 5%; Power Rating:3W; Series:AC; Temperature Coefficient:-10, -80 ppm/K; Resistor Element Type:Wirewound; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Body Diameter:4.8mm; Case Style:Axial; Body Length:13mm; Lead Diameter:0.8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric