Ohmite HS100 5R F

Aluminum Housed Axial Terminal Wirewound, Industrial/Commercial Grade
$ 5.693
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 5R F.

Sager Electronics

Datasheet2 pages12 years ago

Newark

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
+955%

Related Parts

OhmiteHS25 5R F
Fixed Resistor, Wire Wound, 25W, 5ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
OhmiteHS10 5R F
Resistor;Wirewound;5 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
OhmiteHS50 5R F
Res Wirewound 5 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 50ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 0.4W, 0.5ohm, 0.4472V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 5R F provided by its distributors.

Aluminum Housed Axial Terminal Wirewound, Industrial/Commercial Grade
Res, 5R, 100W, Solder, Wirewound; Resistance:5Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 1%; Voltage Rating:1.9Kv; Resistor Element Type:Wirewound; Temperature Coefficient:± 100Ppm/°C |Ohmite HS1005RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 5 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-5R-F
  • HS1005R F
  • HS1005RF