Ohmite HS100 4R7 J

Res Wirewound 4.7 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 6.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 4R7 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Master Electronics

Newark

Sager Electronics

TME

Inventory History

3 month trend:
+53.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite93J4R7E
90 FIXED RESISTOR Axial Through Hole Resistor ±5% ±100ppm/C 4.7Ohm 3.25W
Ohmite95J4R7E
Wirewound Res.-Through Hole 5watt 4.7ohm 5% Axial RoHS Compliant: Yes
Ohmite92J4R7E
Fixed Resistor, Wire Wound, 2.25W, 4.7ohm, 85V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 4.7ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 4.7ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 5.1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 9W, 4.7ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 8W, 4.7ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 7883
Res Wirewound 4.7 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623774-6
Fixed Resistor, Wire Wound, 14W, 4.7ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 4R7 J provided by its distributors.

Res Wirewound 4.7 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 4.7ohm, 1900V, 5% +/-Tol, 100ppm/Cel
RES, 4R7, 5%, 100W, WIREWOUND; Available until stocks are exhausted
5% ¡À100ppm/¡æ 4.7¦¸ 100W 65.2mm*27.3mm*24.1mm
Arcol HS100 4R7 J 100W Aluminium Clad Resistor
Wirewound Resistors - Chassis Mount
HS100 4R7 J, OHMITE MANUFACTURING
Res, 4R7, 100W, Solder, Wirewound; Resistance:4.7Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS1004R7J
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 4.7 / Tolerance (±) % = 5 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-4R7-J
  • HS100-4R7J
  • HS1004R7J