Ohmite HS100 12R J

Res Wirewound 12 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 12R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+801%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 25W, 12ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 12 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 12 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 12ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity1625984-7
Res Wirewound 12 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1012RJ
Fixed Resistor, Wire Wound, 16W, 12ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS100 12R J provided by its distributors.

Res Wirewound 12 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 12ohm, 1900V, 5% +/-Tol, 100ppm/Cel
RES, 12R, 5%, 100W, WIREWOUND; Available until stocks are exhausted
5% ¡À100ppm/¡æ 12¦¸ 100W 65.2mm*27.3mm*24.1mm
Wirewound Resistors - Chassis Mount
HS100 12R J, OHMITE MANUFACTURING
HS100 WIREWOUND RESISTOR,12R 100W
Res, 12R, 100W, Solder, Wirewound; Resistance:12Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS10012RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 12 / Tolerance (±) % = 5 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-12R-J
  • HS10012RJ