Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite HS15 12R J

Res Wirewound 12 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount

$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 12R J.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages14 years ago

Sager Electronics

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-11.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 12ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 12ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 12ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 12 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 12 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityTHS1512RJ
Fixed Resistor, Wire Wound, 15W, 12ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS15 12R J provided by its distributors.

Res Wirewound 12 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 15W, 12ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883
ARCOL HS Axial Box Chassis Mount Resistor ±5% ±100ppm/C 12Ohm 15W
±5% ±100ppm/℃ 12Ω 15W Plugins Flange mounting 19.9mm*11.2mm*11mm
Arcol HS15 12RJ 12R 5% 15W Aluminium Clad Resistor
RES, 12R, 15W, SOLDER, WIREWOUND
Wirewound Resistors - Chassis Mount
HS15 AL HOUSE WIREWOUND RESISTOR,12R 15W
HS15 12R J, OHMITE MANUFACTURING
Res, 12R, 15W, Solder, Wirewound; Resistance:12Ohm; Product Range:Hs Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:19.9Mm Rohs Compliant: Yes |Arcol HS1512RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 12 / Tolerance (±) % = 5 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 19.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15 12RJ
  • HS15-12R-J
  • HS15-12RJ
  • HS1512RJ