Aptiv 15397579

(15326833)Delphi GT 150 6 Way Male Sealed Connector
$ 0.893

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 15397579.

IHS

Datasheet1 page19 years ago

Inventory History

3 month trend:
-53.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-06-21

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP172746-1
Connector Accessories Seal Protector Straight Nitrile Butadiene Rubber Black Automotive Bag
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Weather Pack Female Tower Connector 6 Contact # 12015799
Compliant Blue Female Nylon Bulk Press-Fit 1 Nylon
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of Aptiv 15397579 provided by its distributors.

(15326833)Delphi GT 150 6 Way Male Sealed Connector
Conn Housing PL 6 POS Crimp ST Cable Mount Black
Combination Line Connector, 6 Contact(s), Male
Automotive Connectors CON GT150 6W ML ASY
Compliant Black Female PBT, Polybutylene Bulk 15 A 1 6
HOUSING CONN, PLUG, 6POS, BLACK; Product Range:GT 150; Gender:Plug; No. of Positions:6Positions; For Use With:Aptiv GT 150 Series 15326268 Pin Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Glass Filled Body RoHS Compliant: Yes

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST