Descriptions of Molex 31403-6110 provided by its distributors.
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 6 Circuits, Key A, with CPA Lock
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 31403 Series, PBT, MX64, Black, Sealed
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount MX64™ Automotive Bag
MX64 FEM 1X6 MXMETAL W/CPA BLK POLA/6 | Molex Incorporated 31403-6110
Automotive Housing, Rcpt, 6Pos, 10A; |Molex 31403-6110
Automotive Connectors MX64 2.54MM REC 01X06P KEY A
Cross Referenced to MOLEX - Part MOL31403-6110
AUTOMOTIVE CONNECTOR HOUSINGS;
AS6081 Certified Vendor, 1 Year Warranty
Latch Holder,Receptacle 1 6pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 26.33mm(Length)
AUTOMOTIVE HOUSING, RCPT, 6POS, 10A; Product Range:MX64 31403 Series; Gender:Receptacle; No. of Positions:6Ways; For Use With:Molex MX64 33467, 33468 Series Socket Contacts; Connector Body Material:PBT (Polybutylene Tere