Housing, Rcpt, 6Pos, 20A, Black; Product Range:Weather Pack Tower Series; Gender:Receptacle; No. Of Positions:6Ways; For Use With:Aptiv Weather Pack Series 12034051 Socket Contact; Connector Body Material:-; Ip Rating:-; Voltage Rohs Compliant: Yes |Aptiv/delphi 12015799