Aptiv 15326842

10 Way Black GT 150 Sealed Female Connector Assembly, Max Current 15 amps
$ 0.763

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 15326842.

IHS

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-08-01

Related Parts

Metri-Pack 10 Pin Connector Female #12065425 150 series Body
Metri-Pack 10 Contact TPA Gray #12124264 150 Series
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag Automotive
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Natural H-DAC 64™ Bag

Descriptions

Descriptions of Aptiv 15326842 provided by its distributors.

10 Way Black GT 150 Sealed Female Connector Assembly, Max Current 15 amps
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Housing Conn, Rcpt, 10Pos, Black; Product Range:Gt 150 Series; Gender:Receptacle; No. Of Positions:10Ways; For Use With:Aptiv Gt 150 Series 12191818 Socket Contact; Connector Body Material:-; Ip Rating:-; Voltage Rating:-; Current Rohs Compliant: Yes |Aptiv/delphi 15326842

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST