Aptiv 12065425

Metri-Pack 10 Pin Connector Female #12065425 150 series Body
$ 0.778

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12065425.

HQonline

Datasheet9 pages23 years ago

Electro Sonic

Inventory History

3 month trend:
-6.92%

Related Parts

Combination Line Connector, 10 Contact(s), Female, Crimp Terminal
Metri-Pack 10 Contact TPA Gray #12124264 150 Series
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag Automotive
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Natural H-DAC 64™ Bag

Descriptions

Descriptions of Aptiv 12065425 provided by its distributors.

Metri-Pack 10 Pin Connector Female #12065425 150 series Body
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal
Automotive Connectors 10P FM BLK CON ASSY 150 SERIES 14 AMPS
Delphi Metri-Pack 150 10 Way Black Sealed Female Connector
Conn Housing RCP 10 POS Crimp ST Cable Mount Black
CONN MP150 10WF SLDW FMALE ASM
Housing, Rcpt, 10Pos, 14A, Black; Product Range:Metri-Pack 150 Series; Gender:Receptacle; No. Of Positions:10Ways; For Use With:Aptiv Metri-Pack 150 Series 12048074 Socket Contact; Connector Body Material:-; Ip Rating:-; Voltage Rohs Compliant: Yes |Aptiv/delphi 12065425

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST