Aptiv 12047581

Connector Accessory, 0.072in Min Cable Dia, 0.094in Max Cable Dia, Contact
$ 0.068

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12047581.

IHS

Datasheet1 page20 years ago

Electro Sonic

Inventory History

3 month trend:
-21.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-07-28

Related Parts

MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff
MX150 Cable Seal Male Terminal, Tin Plating, 14 and 16 AWG, Right Reel Payoff
Automotive Contact, Pin, 22Awg, Crimp Rohs Compliant: Yes |Molex 34080-1003
HIROSE ELECTRICGT8E-2022PCF
Connector Accessory, 0.051in Min Cable Dia, 0.059in Max Cable Dia, Contact, Brass
Connector Accessory, 0.08in Min Cable Dia, 0.123in Max Cable Dia, Contact
Connector Accessory, 0.0433in Min Cable Dia, 0.0472in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Aptiv 12047581 provided by its distributors.

Connector Accessory, 0.072in Min Cable Dia, 0.094in Max Cable Dia, Contact
Delphi Metri-Pack 150 Tin Plated Unsealed Male Terminal for 20-18 AWG (5,000 Units per Reel)
Automotive Connectors M/P 1.5 Male Locking Lance Unsealed Series
Contact PIN Crimp ST Cable Mount 19-21AWG
Contact, Pin, Crimp, 0.5-0.8Mm2; Product Range:Metri-Pack 150 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Aptiv Metri-Pack 150 Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12047581

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST