Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Aptiv 12048159

Connector Accessory, 0.08in Min Cable Dia, 0.123in Max Cable Dia, Contact
$ 0.171

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12048159.

IHS

Datasheet1 page23 years ago

Electro Sonic

Inventory History

3 month trend:
-48.95%

Supply Chain

Introduction Date2003-07-28

Related Parts

Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount
Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount
Connector Accessory, 0.014in Min Cable Dia, 0.02in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0433in Min Cable Dia, 0.0472in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.051in Min Cable Dia, 0.087in Max Cable Dia, Contact
Connector Accessory, 0.0669in Min Cable Dia, 0.0827in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Aptiv 12048159 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.123in Max Cable Dia, Contact
Delphi Metri-Pack 280 Tin Plated Sealed Male Terminal for 18-16 AWG (2,200 Units per Reel)
CONTACT, PIN, CRIMP, 0.5-0.8MM2; Product Range: Metri-Pack 280 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Aptiv Metri-Pack 280 Series Automotive Hous

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST