Aptiv 15326268

Connector Accessory, 0.0433in Min Cable Dia, 0.0472in Max Cable Dia, Contact, Copper Alloy
$ 0.048

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 15326268.

IHS

Datasheet2 pages16 years ago

Electro Sonic

HQonline

Inventory History

3 month trend:
+31.62%

Supply Chain

Introduction Date2003-07-30

Related Parts

Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount
Connector Accessory, 0.047in Min Cable Dia, 0.073in Max Cable Dia, Contact, Copper Alloy
Delphi GT 280 Unsealed Male Terminal for 12-10 AWG (2,300 Units per Reel)
APEX 150 MALE 20-22GA UNSLD SN

Descriptions

Descriptions of Aptiv 15326268 provided by its distributors.

Connector Accessory, 0.0433in Min Cable Dia, 0.0472in Max Cable Dia, Contact, Copper Alloy
(15304706)Delphi GT 150 Sealed Male Terminal for 22-20 AWG (4,000 Units per Reel)
22-20GA Male Terminal GT 150 DELPHI 15326268 Reel 4000/Reel Tin Plated
Delphi Automotive connector terminals, GT150series, Male plug
Contact PIN Crimp ST Cable Mount 20-22AWG
Contact Pin M,15A,GT 150,Crimp,Straight,AWG:20-22
CONTACT, PIN, CRIMP, 0.75-0.5MM2;
CONTACT, PIN, CRIMP, 0.75-0.5MM2; Product Range: GT 150 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Aptiv GT 150 Series Automotive Housing Connectors;

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST