API Delevan S1812R-683K

General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
$ 2.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1812R-683K.

IHS

Datasheet1 page3 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download API Delevan S1812R-683K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.851
$ 2.578
Stock
3,081
7,585
Authorized Distributors
1
3
Inductance
68 µH
68 µH
Tolerance
10 %
10 %
Current Rating
215 mA
215 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.3 Ω
4.3 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanS1812-683K
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
API Delevan1641R-683K
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core
API Delevan1641-683K
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core
Wurth Elektronik7447649168
1.92MHz 14MHz 225mA 45@1.92MHz 68¦ÌH 8.45¦¸ ¡À10% 3225 , 3.4mm*2.5mm*2.4mm
Inductor Power Unshielded Wirewound 68uH 10% 2.52MHz 10Q-Factor Ferrite 220mA 2.6Ohm DCR 1812 T/R
TAIYO YUDENBRC2518T680K
Inductor Power Chip Wirewound 68uH 10% 1MHz Ferrite 0.23A 3.12Ohm DCR 1007 T/R

Descriptions

Descriptions of API Delevan S1812R-683K provided by its distributors.

General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
FIXED IND 68UH 215MA 4.3 OHM SMD
S1812R 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 68muH
68 UH 10% SHIELDED

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1812R683K