
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 810-NLC453232T680KPF | 20 | 1 | Tape & Reel | ||||||||
| Win Source | WS-NLC453232T-680K-PF | 8,700 | 155 | 10h | ||||||||
| Worldway Electronics | NLC453232T-680K-PF | 28,736 | 7 | Tape & Reel | 9h | |||||||
| Lixinc | NLC453232T-680K-PF | 9,304 | 10h | |||||||||
| Quest | NLC453232T-680K-PF | 400 | 8h |
Download datasheets and manufacturer documentation for TDK NLC453232T-680K-PF.
Download TDK NLC453232T-680K-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NLC453232T-680K-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK NLC453232T-680K-PF.