API Delevan S1210-561K

General Purpose Inductor, 0.56uH, 10%, 1 Element, Iron-Core, SMD, 1210
$ 2.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210-561K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.017
$ 2.057
Stock
3,626
5,152
Authorized Distributors
2
2
Inductance
560 nH
560 nH
Tolerance
10 %
10 %
Current Rating
619 mA
619 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
40
40
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanS1210R-561K
INDUCTOR, RF, IND 0.56UH, TOL+/-10%,CUR 619MA, SMT, CASE 1210,DCR 0.5 OHMS, SRF 200MHZ
API DelevanS1008R-561K
ROHS3Compliant Active Lead Free 2005 Fixed Inductor -55C~125C 232MHz 180mOhm Max 560nH
API DelevanS1812-561K
General Purpose Inductor, 0.56uH, 10%, 1 Element, Iron-Core, SMD, 1913
Ind RF Choke 560nH 10% 25MHz 30Q-Factor Phenolic 495mA AXL Bag
Ind RF Choke Bobbin Core 560nH 10% 25MHz 40Q-Factor Ferrite 950mA AXL Bag
Ind RF Choke Shielded/Molded 560nH 10% 25MHz 43Q-Factor Ferrite 490mA AXL Bag

Descriptions

Descriptions of API Delevan S1210-561K provided by its distributors.

General Purpose Inductor, 0.56uH, 10%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 560NH 619MA 500MOHM SM
FIXED IND 560NH 619MA 500 MOHM
Fixed Inductors 0.56uH 10%

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI