
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 78FR56K-RC-ND | 5,604 | 1 | Bulk | ||||||||
| Newark | 78FR56K-RC | 0 | 10K | |||||||||
| Onlinecomponents.com | 78FR56K-RC | 0 | 250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 78FR56K-RC | 0 | 10K | Bulk | 3h | |||||||
| Avnet | 78FR56K-RC | 0 | 10K | 14h |
Download Bourns 78FR56K-RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns 78FR56K-RC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: