API Delevan S1210-333K

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
$ 2.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210-333K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.095
$ 2.055
Stock
12,271
5,278
Authorized Distributors
0
3
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
189 mA
189 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.5 Ω
4.5 Ω
Q Factor
40
40
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanS1210R-333K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Ind Choke Shielded/Molded 33uH 10% 2.5MHz 45Q-Factor Ferrite 240mA AXL Bag
RF Choke Molded Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 0.187A 3.4Ohm DCR AXL Bag
RF Choke Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 0.187A 3.4Ohm DCR AXL Bag
API Delevan1210-333K
Inductor RF Unshielded Wirewound 33uH 10% 2.5MHz 30Q-Factor Ferrite 0.182A 5.6Oh
TAIYO YUDENCBC2016T330K
Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.22A 3.64Ohm DCR 0806 T/R

Descriptions

Descriptions of API Delevan S1210-333K provided by its distributors.

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 33UH 189MA 4.5 OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI