API Delevan S1008-332K

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
$ 3.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1008-332K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 3.818
$ 3.44
Stock
2,477
3,954
Authorized Distributors
0
3
Inductance
3.3 µH
3.3 µH
Tolerance
10 %
10 %
Current Rating
355 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
30
30
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanS1008R-332K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
API Delevan1210R-332K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD
Ind RF Choke Molded Wirewound 3.3uH 10% 7.9MHz 45Q-Factor Ferrite 380mA AXL Bag
Bourns9230-32
Ind RF Choke Molded 3.3uH 10% 7.9MHz 45Q-Factor Iron 380mA AXL
Ind RF Choke 3.3uH 10% 7.9MHz 45Q-Factor Ferrite 380mA AXL Bag
Inductor RF Molded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor 0.26A 1.2Ohm DCR 1210 T/R

Descriptions

Descriptions of API Delevan S1008-332K provided by its distributors.

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
FIXED IND 3.3UH 355MA 900MOHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI