API Delevan PTHF100R-50H

PTHF-R Series 100 uH ±10 % 3.14 A 55 mOhm DCR Radial Toroid Power Choke Inductor
$ 23.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan PTHF100R-50H.

IHS

Datasheet2 pages0 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 23.533
$ 23.533
Stock
1,534
11,996
Authorized Distributors
1
1
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
3.14 A
3.14 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
55 mΩ
55 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

API DelevanPTKM100-121H
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core
API DelevanPTKM100-50
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core
API DelevanPTHF100-50
Fixed Inductors 100uH 10% .055ohm VertMnt Toroid Choke
Ind High Current Choke Bobbin Core 100Uh 10% 1Khz Ferrite 4A Rohs Compliant: Yes
Inductor Power Drum Core 100uH 10% 100KHz Ferrite 10A 0.08Ohm DCR RDL
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 3.2A 0.082Ohm DCR RDL Box

Descriptions

Descriptions of API Delevan PTHF100R-50H provided by its distributors.

PTHF-R Series 100 uH ±10 % 3.14 A 55 mOhm DCR Radial Toroid Power Choke Inductor
FIXED IND 100UH 3.14A 55 MOHM TH
General Purpose Inductor, 100uH, 10%, 1 Element

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTHF100R-50H BULK 100