API Delevan PTKM100-50

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core
$ 18.095
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan PTKM100-50.

IHS

Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 18.095
$ 26.103
Stock
0
10,377
Authorized Distributors
0
1
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
3.14 A
3.14 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
55 mΩ
55 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-11-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

API DelevanPTKM100-121H
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core
API DelevanPTHF100R-121
FIXED IND 100UH 3.24A 65 MOHM TH
API DelevanPTHF100-50
Fixed Inductors 100uH 10% .055ohm VertMnt Toroid Choke
Ind High Current Choke Bobbin Core 100Uh 10% 1Khz Ferrite 4A Rohs Compliant: Yes
Inductor Power Drum Core 100uH 10% 100KHz Ferrite 10A 0.08Ohm DCR RDL
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 3.2A 0.082Ohm DCR RDL Box

Descriptions

Descriptions of API Delevan PTKM100-50 provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core
FIXED IND 100UH 3.14A 55 MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTKM100-50 BULK 100
  • PTKM100-50BULK100