API Delevan 4922-23L

General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
$ 2.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4922-23L.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-33.04%

Alternate Parts

Price @ 1000
$ 2.509
$ 2.34
Stock
19,531
7,326
Authorized Distributors
4
3
Inductance
68 µH
68 µH
Tolerance
15 %
15 %
Current Rating
970 mA
970 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
418 mΩ
418 mΩ
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan2256-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core
API Delevan4922R-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Inductor Power Shielded Wirewound 68uH 15% 1KHz 35Q-Factor Ferrite 0.82A 0.34Ohm DCR T/R
Bourns2211-H-RC
Inductor High Current Toroid 68uH/45.7uH 15% 1KHz 4.9A 0.046Ohm DCR RDL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-680H-RC
API Delevan2474R-23L
Inductor Power Molded/Unshielded Wirewound 68uH 15% 1KHz Ferrite 1.56A 145mOhm DCR AXL T/R

Descriptions

Descriptions of API Delevan 4922-23L provided by its distributors.

General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Non-RoHS Compliant Wirewound Active Contains Lead fixed air core inductor -55C~125C 1kHz 418mOhm Max 68muH
FIXED IND 68UH 970MA 418MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 492223L