Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100HT-680-H-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-680H-RC
$ 2.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-680-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-8.81%

CAD Models

Download Bourns 2100HT-680-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.944
$ 3.12
Stock
13,360
14,287
Authorized Distributors
6
6
Inductance
68 µH
68 µH
Tolerance
15 %
15 %
Current Rating
5.1 A
5.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
44 mΩ
44 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-680H-RC
Bourns2211-H-RC
Inductor High Current Toroid 68uH/45.7uH 15% 1KHz 4.9A 0.046Ohm DCR RDL
Bourns2211-V-RC
Ind High Current Toroid 68uH 15% 1KHz 4.9A RDL
API Delevan2474R-23L
Inductor Power Molded/Unshielded Wirewound 68uH 15% 1KHz Ferrite 1.56A 145mOhm DCR AXL T/R
API Delevan8532R-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922R-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2100HT-680-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-680H-RC
Ind High Current Toroid 68uH 15% 1KHz 5.1A RDL
General Purpose Inductor, 68uH, 15%, 1 Element
FIXED IND 68UH 5.1A 44 MOHM TH
1KHz 5.1A 68μH 44mΩ ±15% horizontal mounting,Through hole mounting 21.84mm(Length)*11.43mm(height)
2100HT Radial Horizontal (Open) 0.860Dia 21.84mm 68muH
5.1A 68uH ±15% Plugin,D=21.8mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-680H-RC