API Delevan 4590-472K

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
$ 3.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4590-472K.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 3.554
$ 2.945
Stock
1,810
3,576
Authorized Distributors
1
3
Inductance
4.7 µH
4.7 µH
Tolerance
10 %
10 %
Current Rating
9.11 A
9.11 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8 mΩ
8 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan5500R-472K
General Purpose Inductor, 4.7uH, 10%, 1 Element, SMD
API Delevan4590R-472K
Inductor High Current Filter Unshielded Bobbin Core 4.7uH 10% 1KHz Ferrite 9.11A 8mOhm DCR AXL Bulk
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 4.7uH 10% 1KHz Ferrite 4A AXL
Ind Power Wirewound 4.7uH 10% 1KHz Ferrite 13.9A AXL Bag
High Current RF Choke Bobbin Core 4.7uH 10% 1KHz Ferrite 3.1A 0.016Ohm DCR AXL

Descriptions

Descriptions of API Delevan 4590-472K provided by its distributors.

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
FIXED IND 4.7UH 9.11A 8 MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI